OA1MPA22C STMicroelectronics, Op Amp, RRIO, 150kHz, 1.5 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 168-8824
- Mfr. Part No.:
- OA1MPA22C
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-8824
- Mfr. Part No.:
- OA1MPA22C
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 150kHz | |
| Typical Slew Rate | 0.06V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Height | 1mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Typical Input Voltage Noise Density | 100nV/√Hz | |
| Length | 2.2mm | |
| Width | 1.35mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Gain Bandwidth Product 150kHz | ||
Typical Slew Rate 0.06V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Height 1mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Typical Input Voltage Noise Density 100nV/√Hz | ||
Length 2.2mm | ||
Width 1.35mm | ||
- COO (Country of Origin):
- MY
OA1MPA, High Precision Low-Power CMOS Operational Amplifier
The OA1MPA (single) operational amplifier offers low voltage operation, rail-to-rail input and output, and excellent precision. It demonstrates an outstanding speed to power consumption ratio.
Low offset voltage: 200 μV max.
Low power consumption: 10 μA (at 5 V)
Power Supply voltage from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA
EMI hardened operational amplifiers
High tolerance to Electrostatic Discharge (ESD): 4 kV
Low power consumption: 10 μA (at 5 V)
Power Supply voltage from 1.5 V to 5.5 V
Gain bandwidth product: 150 kHz
Low input bias current: 1 pA
EMI hardened operational amplifiers
High tolerance to Electrostatic Discharge (ESD): 4 kV
