LM2904WYPT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin TSSOP
- RS Stock No.:
- 168-8622
- Mfr. Part No.:
- LM2904WYPT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-8622
- Mfr. Part No.:
- LM2904WYPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 30 V | |
| Typical Gain Bandwidth Product | 1.1MHz | |
| Typical Slew Rate | 0.6V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | No | |
| Automotive Standard | AEC-Q100 | |
| Typical Voltage Gain | 100 dB | |
| Height | 1.05mm | |
| Width | 3.1mm | |
| Length | 4.5mm | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 30 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Automotive Standard AEC-Q100 | ||
Typical Voltage Gain 100 dB | ||
Height 1.05mm | ||
Width 3.1mm | ||
Length 4.5mm | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
- COO (Country of Origin):
- MA
LM2904, LM2904W, Low Power, Dual Operational Amplifiers
The LM2904x device contains two independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.1MHz
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8
Slew Rate: 0.6V/μs
Max input offset voltage: 9mV (LM2904), 4mV (LM2904A)
LM2904xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
714-0758 LM2904D SOIC8
714-0767 LM2904DT SOIC8
686-7584 LM2904PT TSSOP8
795-9158 LM2904ST MiniSO8
791-9210 LM2904AYDT Automotive SOIC8
829-4402 LM2904AYPT Automotive TSSOP8
791-9201 LM2904AWYPT Automotive ESD TSSOP8
791-9217 LM2904WHYDT Automotive ESD SOIC8
791-9226 LM2904WYDT Automotive ESD SOIC8
829-4405 LM2904WYPT Automotive ESD TSSOP8
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
