TSX562AIYST STMicroelectronics, Op Amp, RRIO, 900kHz 10 kHz, 3 → 16 V, 8-Pin MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-8087
Mfr. Part No.:
TSX562AIYST
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power, Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 16 V

Typical Gain Bandwidth Product

900kHz

Typical Slew Rate

1.1V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

85 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

3.2 x 3.1 x 0.95mm

Width

3.1mm

Height

0.95mm

Length

3.2mm

Typical Input Voltage Noise Density

55nV/√Hz

COO (Country of Origin):
PH

TSX56x, TSX56xA, Micro-Power, 900 kHz, 16 V CMOS Operational Amplifiers


The TSX561 (Single), TSX562 (Dual) and TSX564 (Quad) precision operational amplifiers offer accuracy and performance.

Low power consumption: 235 μA typical (5 V)
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification