TSX561AILT STMicroelectronics, Op Amp, RRIO, 900kHz, 3 → 16 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-7261
Mfr. Part No.:
TSX561AILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power, Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 → 16 V

Typical Gain Bandwidth Product

900kHz

Typical Slew Rate

1.1V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

85 dB

Rail to Rail

Rail to Rail Input/Output

Width

1.75mm

Length

3mm

Typical Input Voltage Noise Density

48nV/√Hz

Height

1.3mm

Dimensions

3 x 1.75 x 1.3mm

COO (Country of Origin):
MY

TSX56x, TSX56xA, Micro-Power, 900 kHz, 16 V CMOS Operational Amplifiers


The TSX561 (Single), TSX562 (Dual) and TSX564 (Quad) precision operational amplifiers offer accuracy and performance.

Low power consumption: 235 μA typical (5 V)
Power supply operation from 3 V to 16 V
Gain bandwidth product: 900 kHz typical
Low offset voltage: 600 μV max. (A version)
Low input bias current: 1 pA typical
ESD high tolerance: 4 kV
Wide temperature range: -40°C to +125°C
Automotive qualification