TS461CLT STMicroelectronics, Op Amp, RRO, 12MHz, 2.7 → 10 V, 5-Pin SOT-23
- RS Stock No.:
- 168-7256
- Mfr. Part No.:
- TS461CLT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-7256
- Mfr. Part No.:
- TS461CLT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.7 → 10 V | |
| Typical Gain Bandwidth Product | 12MHz | |
| Typical Slew Rate | 4V/µs | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 80 dB | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Width | 1.75mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Typical Input Voltage Noise Density | 4nV/√Hz | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 10 V | ||
Typical Gain Bandwidth Product 12MHz | ||
Typical Slew Rate 4V/µs | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 80 dB | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Width 1.75mm | ||
Length 3mm | ||
Height 1.3mm | ||
Typical Input Voltage Noise Density 4nV/√Hz | ||
- COO (Country of Origin):
- MY
TS46x, High Voltage Rail-to-Rail Output Operational Amplifiers
The TS46x operational amplifiers are able to operate with voltages as low as ±1.35 V. They are best used in portable and battery-operated devices.
SOT-23 5-Pin package
High dynamic features
Low Noise level: 4 nV/√Hz
Large output swing
Operating supply voltage: 2.7 V to 10 V
Low Distortion: 0.003%
High dynamic features
Low Noise level: 4 nV/√Hz
Large output swing
Operating supply voltage: 2.7 V to 10 V
Low Distortion: 0.003%
