TSX631AIYLT STMicroelectronics, Op Amp, RRIO, 200kHz 10 kHz, 3.3 → 16 V, 5-Pin SOT-23
- RS Stock No.:
- 168-7128
- Mfr. Part No.:
- TSX631AIYLT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-7128
- Mfr. Part No.:
- TSX631AIYLT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3.3 → 16 V | |
| Typical Gain Bandwidth Product | 200kHz | |
| Typical Slew Rate | 0.12V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 110 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Input Voltage Noise Density | 60nV/√Hz | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3.3 → 16 V | ||
Typical Gain Bandwidth Product 200kHz | ||
Typical Slew Rate 0.12V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 60nV/√Hz | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
- COO (Country of Origin):
- MY
TSX63x, TSX63xA, Micro-Power, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers
Low power consumption: 60 μA max. (16 V)
Power supply operation from 3.3 V to 16 V
Gain bandwidth product: 200 kHz typical
Low offset voltage: 500 μV max. (A version)
Low input bias current: 1 pA typical
Automotive qualification
Power supply operation from 3.3 V to 16 V
Gain bandwidth product: 200 kHz typical
Low offset voltage: 500 μV max. (A version)
Low input bias current: 1 pA typical
Automotive qualification
