TSU102IST STMicroelectronics, Low Power, Op Amp, RRIO, 8kHz 100 Hz, 1.5 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 168-7124
- Mfr. Part No.:
- TSU102IST
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-7124
- Mfr. Part No.:
- TSU102IST
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 8kHz | |
| Typical Slew Rate | 3V/ms | |
| Maximum Operating Frequency | 100 Hz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 115 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 3.2 x 3.1 x 0.95mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Typical Input Voltage Noise Density | 260nV/√Hz | |
| Length | 3.2mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Gain Bandwidth Product 8kHz | ||
Typical Slew Rate 3V/ms | ||
Maximum Operating Frequency 100 Hz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 115 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 3.2 x 3.1 x 0.95mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical Input Voltage Noise Density 260nV/√Hz | ||
Length 3.2mm | ||
- COO (Country of Origin):
- MY
TSU10x, Nano-Power 5 V CMOS Operational Amplifiers
The TSU101 (Single), TSU102 (Dual), and TSU104 (Quad) operational amplifiers offer a low-power typical current of 580 nA per a channel when supplied by 1.8 V.
Power supply operation from 1.5 V to 5.5 V
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical
