TLV333IDCKT Texas Instruments, Precision, Op Amp, RRIO, 350kHz, 5-Pin SC-70

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-5049
Mfr. Part No.:
TLV333IDCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

5

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.16V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Rail to Rail

Rail to Rail Input/Output

Offset Voltage

15µV

Typical Voltage Gain

130 dB

Output Current

±5 mA

Typical Input Voltage Noise Density

55nV/√Hz

Input Voltage Range

1.8 → 5.5 V

Minimum Input Voltage

1.8 V

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Input Offset Current

140pA

Height

1mm

Length

2.15mm

COO (Country of Origin):
PH

General Purpose Operational Amplifiers, Texas Instruments