TSV522IYST STMicroelectronics, Op Amp, RRIO, 1.15MHz 10 kHz, 2.7 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 165-5721
- Mfr. Part No.:
- TSV522IYST
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 165-5721
- Mfr. Part No.:
- TSV522IYST
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Typical Gain Bandwidth Product | 1.15MHz | |
| Typical Slew Rate | 0.89V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 109 dB | |
| Typical Input Voltage Noise Density | 61nV/√Hz | |
| Length | 3.2mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Dimensions | 3.2 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Typical Gain Bandwidth Product 1.15MHz | ||
Typical Slew Rate 0.89V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 109 dB | ||
Typical Input Voltage Noise Density 61nV/√Hz | ||
Length 3.2mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Dimensions 3.2 x 3.1 x 0.95mm | ||
- COO (Country of Origin):
- PH
TSV52x, TSV52xA, High Merit Factor CMOS Operational Amplifiers
The TSV52x and TSV52xA operational amplifiers offer an outstanding Speed/Power consumption ratio.
Gain bandwidth product: 1.15 MHz (5 V)
Low power consumption: 45 μA (5 V)
Rail-to-Rail input and output
Low input bias current: 1 pA
Low offset voltage: 800 μV max.
Power supply operation from 2.7 V to 5.5 V
Unity gain stable
Automotive grade
Low power consumption: 45 μA (5 V)
Rail-to-Rail input and output
Low input bias current: 1 pA
Low offset voltage: 800 μV max.
Power supply operation from 2.7 V to 5.5 V
Unity gain stable
Automotive grade
Related links
- TSV522IYST STMicroelectronics RRIO 2.7 → 5.5 V, 8-Pin MSOP
- TSV524IQ4T STMicroelectronics Op Amp 1.15MHz 16-Pin QFN
- TS507CLT STMicroelectronics RRIO 2.7 → 5.5 V, 5-Pin SOT-23
- TSV622AIST STMicroelectronics RRIO 1.5 → 5.5 V, 8-Pin MSOP
- TSV633IST STMicroelectronics Op Amp 880kHz 100 kHz 10-Pin MSOP
- TSV623IST STMicroelectronics Op Amp 420kHz 2400 MHz 10-Pin MSOP
- TS914AIDT STMicroelectronics Op Amp 1.4MHz 100 kHz 14-Pin SO
- MAX4234AUD+ Maxim Integrated Op Amps 2.7 → 5.5 V, 14-Pin TSSOP
