MCP6L01UT-E/OT Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 5-Pin SOT-23
- RS Stock No.:
- 165-3565
- Mfr. Part No.:
- MCP6L01UT-E/OT
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 165-3565
- Mfr. Part No.:
- MCP6L01UT-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 6 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Slew Rate | 0.6V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 105 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Length | 3.1mm | |
| Typical Input Voltage Noise Density | 24nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 6 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 105 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Width 1.8mm | ||
Height 1.3mm | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Length 3.1mm | ||
Typical Input Voltage Noise Density 24nV/√Hz | ||
- COO (Country of Origin):
- TH
MCP6L01/02/04 Operational Amplifiers
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Features
Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Operational Amplifiers, Microchip
