MCP6474-E/ST Microchip, Op Amp, RRIO, 2MHz, 2 → 5.5 V, 14-Pin TSSOP

Discontinued
RS Stock No.:
165-2023
Mfr. Part No.:
MCP6474-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Pin Count

14

Typical Single Supply Voltage

2 → 5.5 V

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

1.1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Length

5.1mm

Typical Input Voltage Noise Density

27nV/√Hz

Height

1.05mm

COO (Country of Origin):
TH

MCP6471/6472/6474 Operational Amplifiers



Operational Amplifiers, Microchip

Related links