OPA4317IPW Texas Instruments, Precision, Op Amp, RRIO, 300kHz 350 kHz, 1.8 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 162-8675
- Mfr. Part No.:
- OPA4317IPW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-8675
- Mfr. Part No.:
- OPA4317IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 300kHz | |
| Typical Slew Rate | 0.15V/µs | |
| Maximum Operating Frequency | 350 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 110 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Typical Input Voltage Noise Density | 55nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 300kHz | ||
Typical Slew Rate 0.15V/µs | ||
Maximum Operating Frequency 350 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
- COO (Country of Origin):
- MY
