LMC6442AIM/NOPB Texas Instruments, Precision, Op Amp, RRO, 10kHz 100 Hz, 1.8 → 11 V, 8-Pin SOIC
- RS Stock No.:
- 162-7721
- Mfr. Part No.:
- LMC6442AIM/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-7721
- Mfr. Part No.:
- LMC6442AIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 11 V | |
| Typical Gain Bandwidth Product | 10kHz | |
| Typical Slew Rate | 4.1V/ms | |
| Maximum Operating Frequency | 100 Hz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 120 dB | |
| Rail to Rail | Rail to Rail Output | |
| Height | 1.5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Typical Input Voltage Noise Density | 170nV/√Hz | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 11 V | ||
Typical Gain Bandwidth Product 10kHz | ||
Typical Slew Rate 4.1V/ms | ||
Maximum Operating Frequency 100 Hz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Output | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 170nV/√Hz | ||
Width 4mm | ||
- COO (Country of Origin):
- MY
CMOS Operational Amplifiers, LMC/LPC Series
Related links
- LMC6084AIM/NOPB Texas Instruments Op Amp 1.3MHz 14-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- OPA330AIDBVT Texas Instruments Op Amp 1.8 → 5.5 V, 5-Pin SOT-23
- OPA1611AID Texas Instruments Op Amp 8-Pin SOIC
- OPA1612AID Texas Instruments Op Amp 8-Pin SOIC
- LMP2011MF/NOPB Texas Instruments Op Amp 3MHz 5 V, 5-Pin SOT-23
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
