LM7321MF/NOPB Texas Instruments, Precision, Op Amp, RRIO, 20MHz 50 kHz, 5-Pin SOT-23
- RS Stock No.:
- 162-7716
- Mfr. Part No.:
- LM7321MF/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7716
- Mfr. Part No.:
- LM7321MF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 20MHz | |
| Typical Dual Supply Voltage | ±2.5 → ±32V | |
| Typical Slew Rate | 18V/µs | |
| Maximum Operating Frequency | 50 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 85 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 20MHz | ||
Typical Dual Supply Voltage ±2.5 → ±32V | ||
Typical Slew Rate 18V/µs | ||
Maximum Operating Frequency 50 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 85 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Width 1.75mm | ||
Height 1.3mm | ||
Length 3.05mm | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
Related links
- LM7321MFE/NOPB Texas Instruments Op Amp 20MHz 5-Pin SOT-23
- LM7341MF/NOPB Texas Instruments Op Amp 3.6MHz 100 kHz 5-Pin SOT-23
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- LM7322MA/NOPB Texas Instruments Op Amp 20MHz 8-Pin SOIC
- LM7321MA/NOPB Texas Instruments Op Amp 20MHz 8-Pin SOIC
- LMP7717MF/NOPB Texas Instruments Op Amp 88MHz, 5-Pin SOT-23 (DBV)
- LMP7711MK/NOPB Texas Instruments Op Amp 17MHz, 6-Pin SOT-23-THN (DDC)
- LMP7701MF/NOPB Texas Instruments Op Amp 2.5MHz 5-Pin SOT-23
