- RS Stock No.:
- 162-6374
- Mfr. Part No.:
- OPA4322AIPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6374
- Mfr. Part No.:
- OPA4322AIPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Voltage Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 20MHz |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 130 dB |
Typical Input Voltage Noise Density | 8.5nV/√Hz |
Height | 1.05mm |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |