OPA2322AIDRGT Texas Instruments, Op Amp, RRIO, 20MHz, 1.8 → 5.5 V, 8-Pin SON

Discontinued
RS Stock No.:
162-6373
Mfr. Part No.:
OPA2322AIDRGT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SON

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Typical Dual Supply Voltage

±0.9 → ±2.75V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Gain

130 dB

Rail to Rail

Rail to Rail Input/Output

Width

3.1mm

Typical Input Voltage Noise Density

8.5nV/√Hz

Dimensions

3.1 x 3.1 x 0.75mm

Length

3.1mm

Height

0.75mm

COO (Country of Origin):
MY

Low Voltage Operational Amplifiers