LMV722MM/NOPB Texas Instruments, Precision, Op Amp, 10MHz, 2.2 → 5.5 V, 8-Pin MSOP

Discontinued
RS Stock No.:
162-6314
Mfr. Part No.:
LMV722MM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.2 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Typical Slew Rate

5.25V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

94 dB

Dimensions

3 x 3 x 0.86mm

Length

3mm

Typical Input Voltage Noise Density

8.5nV/√Hz

Width

3mm

Height

0.86mm

Low Voltage Operational Amplifiers, LMV Series