TLV2772IDGK Texas Instruments, Precision, Op Amp, RRO, 5.1MHz, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 162-5633
- Mfr. Part No.:
- TLV2772IDGK
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5633
- Mfr. Part No.:
- TLV2772IDGK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 5.1MHz | |
| Typical Slew Rate | 10.5V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 113 dB | |
| Rail to Rail | Rail to Rail Output | |
| Width | 3mm | |
| Height | 0.97mm | |
| Length | 3mm | |
| Typical Input Voltage Noise Density | 17nV/√Hz | |
| Dimensions | 3 x 3 x 0.97mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 5.1MHz | ||
Typical Slew Rate 10.5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 113 dB | ||
Rail to Rail Rail to Rail Output | ||
Width 3mm | ||
Height 0.97mm | ||
Length 3mm | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Dimensions 3 x 3 x 0.97mm | ||
Low Voltage High Speed CMOS Op Amps
Related links
- TLV2772CDR Texas Instruments Op Amp 5.1MHz 5 V, 8-Pin SOIC
- TLV2774CN Texas Instruments Op Amp 5.1MHz 5 V, 14-Pin PDIP
- TLV2772CP Texas Instruments Op Amp 5.1MHz 5 V, 8-Pin PDIP
- TLV272CDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- OPA2140AIDGKT Texas Instruments Op Amp 11MHz 8-Pin MSOP
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- LM2904DGKR Texas Instruments Op Amp 5 → 24 V, 8-Pin MSOP
- LMV652MM/NOPB Texas Instruments Op Amp 3 V 8-Pin MSOP
