Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
OPA734AID Texas Instruments, Op Amp, 1.6MHz, 3 → 9 V, 8-Pin SOIC
RS Stock No.:
162-5467
Mfr. Part No.:
OPA734AID
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
162-5467
Mfr. Part No.:
OPA734AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Zero-Drift Operational Amplifiers, OPA Series
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 9 V
Typical Gain Bandwidth Product
1.6MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
1.5V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
130 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Typical Input Voltage Noise Density
135nV/√Hz
Length
4.9mm
Dimensions
4.9 x 3.91 x 1.58mm
RS Stock No.:
162-5467
Mfr. Part No.:
OPA734AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Zero-Drift Operational Amplifiers, OPA Series
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 9 V
Typical Gain Bandwidth Product
1.6MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
1.5V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
130 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Typical Input Voltage Noise Density
135nV/√Hz
Length
4.9mm
Dimensions
4.9 x 3.91 x 1.58mm