OPA37GP Texas Instruments, Op Amp, 63MHz, 8-Pin PDIP
- RS Stock No.:
- 162-5207
- Mfr. Part No.:
- OPA37GP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-5207
- Mfr. Part No.:
- OPA37GP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 63MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 11.9V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 124 dB | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Width | 6.35mm | |
Height | 4.57mm | |
Length | 9.81mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 63MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 11.9V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 124 dB | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Length 9.81mm | ||
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.