OPA2137E/250 Texas Instruments, Op Amp, 1MHz, 5 → 28 V, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5180
Mfr. Part No.:
OPA2137E/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

3.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

94 dB

Typical Input Voltage Noise Density

45nV/√Hz

Length

3mm

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Width

3mm

JFET Input Op Amp, OPA Series


Related links