TLV2772AIP Texas Instruments, Precision, Op Amp, RRO, 5.1MHz, 3 V, 5 V, 8-Pin PDIP

Discontinued
RS Stock No.:
162-4386
Mfr. Part No.:
TLV2772AIP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

5.1MHz

Typical Slew Rate

10.5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

113 dB

Height

4.57mm

Width

6.35mm

Length

9.81mm

Dimensions

9.81 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

17nV/√Hz

Low Voltage High Speed CMOS Op Amps