OPA3355UA Texas Instruments, Op Amp, 200MHz, 3 V, 5 V, 14-Pin SOIC
- RS Stock No.:
- 162-4250
- Mfr. Part No.:
- OPA3355UA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4250
- Mfr. Part No.:
- OPA3355UA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 3 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 200MHz | |
| Typical Slew Rate | 360V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 92 dB | |
| Length | 8.65mm | |
| Typical Input Voltage Noise Density | 5.8nV/√Hz | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 3 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 200MHz | ||
Typical Slew Rate 360V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 92 dB | ||
Length 8.65mm | ||
Typical Input Voltage Noise Density 5.8nV/√Hz | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
Related links
- OPA355UA Texas Instruments 200MHz 5 V, 8-Pin SOIC
- OPA356AIDBVT Texas Instruments 200MHz 5 V, 5-Pin SOT-23
- OPA4354AID Texas Instruments RRIO 3 V 14-Pin SOIC
- LMV324M/NOPB Texas Instruments RRO 3 V 14-Pin SOIC
- LMV324IDR Texas Instruments RRO 3 V 14-Pin SOIC
- OPA4350UA Texas Instruments Op Amp 38MHz 5 V, 14-Pin SOIC
- OPA2652U Texas Instruments 200MHz 8-Pin SOIC
- LMH6628MA/NOPB Texas Instruments 200MHz 8-Pin SOIC
