TSZ182IST STMicroelectronics, Zero Drift, Op Amp, RRIO, 3MHz, 5 V, 8-Pin MiniSO
- RS Stock No.:
- 162-3661
- Mfr. Part No.:
- TSZ182IST
- Brand:
- STMicroelectronics
- RS Stock No.:
- 162-3661
- Mfr. Part No.:
- TSZ182IST
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | MiniSO | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Output Type | CMOS | |
| Typical Slew Rate | 4.7V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Output Current | 25 mA, 29 mA | |
| Offset Voltage | 45µV | |
| Typical Voltage Gain | 144 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Automotive Standard | AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100 | |
| Maximum Input Voltage | 5.5 V | |
| Length | 3.2mm | |
| Minimum Input Voltage | 2.2 V | |
| Typical Input Voltage Noise Density | 50nV/√Hz | |
| Input Offset Current | 0.6nA | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Input Voltage Range | 2.2 → 5.5 V | |
| Dimensions | 3.2 x 3.1 x 0.95mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type MiniSO | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Output Type CMOS | ||
Typical Slew Rate 4.7V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Output Current 25 mA, 29 mA | ||
Offset Voltage 45µV | ||
Typical Voltage Gain 144 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Automotive Standard AEC-Q001, AEC-Q002, AEC-Q003, AEC-Q100 | ||
Maximum Input Voltage 5.5 V | ||
Length 3.2mm | ||
Minimum Input Voltage 2.2 V | ||
Typical Input Voltage Noise Density 50nV/√Hz | ||
Input Offset Current 0.6nA | ||
Height 0.95mm | ||
Width 3.1mm | ||
Input Voltage Range 2.2 → 5.5 V | ||
Dimensions 3.2 x 3.1 x 0.95mm | ||
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification is ongoing (TSZ182IYST and TSZ182IYDT)
Extended temperature range: -40 to 125 °C
Micropackages: DFN8 2x2, SO8 and MiniSO8
