AD8519ARTZ-REEL7 Analog Devices, Op Amp, RRO, 8MHz 1 kHz, 2.7 → 12 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
160-3348
Mfr. Part No.:
AD8519ARTZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

8MHz

Typical Slew Rate

2.9V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

89.5 dB

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.3mm

Typical Input Voltage Noise Density

10nV/√Hz

Length

2.9mm

Height

1.3mm

COO (Country of Origin):
US

Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices