AD8033AKSZ-R2 Analog Devices, High Speed, Op Amp, RRO, 80MHz, 5-Pin SC-70
- RS Stock No.:
- 160-3310
- Mfr. Part No.:
- AD8033AKSZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 160-3310
- Mfr. Part No.:
- AD8033AKSZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 80MHz | |
| Typical Slew Rate | 80V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 24 V | |
| Rail to Rail | Rail to Rail Output | |
| Offset Voltage | 3.5mV | |
| Typical Voltage Gain | 92 dB | |
| Height | 1mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Input Voltage Range | 5 → 24 V | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Typical Input Voltage Noise Density | 11nV/√Hz | |
| Minimum Input Voltage | 5 V | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 80MHz | ||
Typical Slew Rate 80V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 24 V | ||
Rail to Rail Rail to Rail Output | ||
Offset Voltage 3.5mV | ||
Typical Voltage Gain 92 dB | ||
Height 1mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Input Voltage Range 5 → 24 V | ||
Length 2.2mm | ||
Width 1.35mm | ||
Typical Input Voltage Noise Density 11nV/√Hz | ||
Minimum Input Voltage 5 V | ||
- COO (Country of Origin):
- MY
Operational Amplifiers, Analog Devices
