ADA4851-1YRJZ-R2 Analog Devices, High Speed, Op Amp, RRO, 130MHz 100 kHz, 2.7 → 12 V, 6-Pin SOT-23
- RS Stock No.:
- 160-2875
- Mfr. Part No.:
- ADA4851-1YRJZ-R2
- Brand:
- Analog Devices
- RS Stock No.:
- 160-2875
- Mfr. Part No.:
- ADA4851-1YRJZ-R2
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 2.7 → 12 V | |
| Typical Gain Bandwidth Product | 130MHz | |
| Typical Slew Rate | 375V/µs | |
| Maximum Operating Frequency | 100 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Output Current | 83 mA | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Voltage | 12 V | |
| Offset Voltage | 7.5mV | |
| Typical Voltage Gain | 107 dB | |
| Input Offset Current | 20nA | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Length | 3mm | |
| Typical Input Voltage Noise Density | 10nV/√Hz | |
| Minimum Input Voltage | 2.7 V | |
| Input Voltage Range | 2.7 → 12 V | |
| Width | 1.7mm | |
| Height | 1.3mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 2.7 → 12 V | ||
Typical Gain Bandwidth Product 130MHz | ||
Typical Slew Rate 375V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Output Current 83 mA | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Voltage 12 V | ||
Offset Voltage 7.5mV | ||
Typical Voltage Gain 107 dB | ||
Input Offset Current 20nA | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Length 3mm | ||
Typical Input Voltage Noise Density 10nV/√Hz | ||
Minimum Input Voltage 2.7 V | ||
Input Voltage Range 2.7 → 12 V | ||
Width 1.7mm | ||
Height 1.3mm | ||
- COO (Country of Origin):
- US
