- RS Stock No.:
- 159-7720
- Mfr. Part No.:
- ADA4637-1ACPZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7720
- Mfr. Part No.:
- ADA4637-1ACPZ-R2
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 170V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Typical Input Voltage Noise Density | 16.5nV/√Hz |
Width | 3.25mm |
Dimensions | 3.25 x 3.25 x 0.9mm |
Height | 0.9mm |
Length | 3.25mm |
- RS Stock No.:
- 159-7720
- Mfr. Part No.:
- ADA4637-1ACPZ-R2
- Brand:
- Analog Devices