OP400EY Analog Devices, Low Power, Op Amp, 500kHz, 14-Pin CDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
159-7714
Mfr. Part No.:
OP400EY
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Through Hole

Package Type

CDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

500kHz

Typical Dual Supply Voltage

±6V

Typical Slew Rate

0.15V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

141.6 dB

Rail to Rail

No

Width

7.87mm

Length

19.94mm

Typical Input Voltage Noise Density

22nV/√Hz

Height

3.56mm

Dimensions

19.94 x 7.87 x 3.56mm

Non Compliant

OP77/200/400 Precision Op Amps, Analog Devices


The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.


Operational Amplifiers, Analog Devices