LT1212CS#PBF Analog Devices, Precision, Op Amp, 14MHz, 2.5 → 36 V, 16-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
155-6673
Mfr. Part No.:
LT1212CS#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

2.5 → 36 V

Typical Gain Bandwidth Product

14MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

4V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

115 dB

Dimensions

10.008 x 3.988 x 1.498mm

Typical Input Voltage Noise Density

12.5nV/√Hz

Height

1.498mm

Width

3.988mm

Length

10.01mm

COO (Country of Origin):
MY

Precision Operational Amplifiers, Linear Technology


The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.


Operational Amplifiers, Linear Technology


Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.