OP279GRUZ-REEL Analog Devices, High Current, Op Amp, RRIO, 5MHz 5 MHz, Maximum of 12 V, 8-Pin TSSOP
- RS Stock No.:
- 153-3218
- Mfr. Part No.:
- OP279GRUZ-REEL
- Brand:
- Analog Devices
- RS Stock No.:
- 153-3218
- Mfr. Part No.:
- OP279GRUZ-REEL
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Current | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | Maximum of 12 V | |
| Typical Gain Bandwidth Product | 5MHz | |
| Typical Slew Rate | 3V/µs | |
| Maximum Operating Frequency | 5 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Output Current | ±60 mA | |
| Offset Voltage | ±4mV | |
| Typical Voltage Gain | 86 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Input Voltage | 60 V | |
| Minimum Input Voltage | 5 V | |
| Dimensions | 4.5 x 3.1 x 0.95mm | |
| Input Offset Current | 100nA | |
| Input Voltage Range | 5 → 60 V | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Length | 4.5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Current | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage Maximum of 12 V | ||
Typical Gain Bandwidth Product 5MHz | ||
Typical Slew Rate 3V/µs | ||
Maximum Operating Frequency 5 MHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Output Current ±60 mA | ||
Offset Voltage ±4mV | ||
Typical Voltage Gain 86 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Voltage 60 V | ||
Minimum Input Voltage 5 V | ||
Dimensions 4.5 x 3.1 x 0.95mm | ||
Input Offset Current 100nA | ||
Input Voltage Range 5 → 60 V | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Length 4.5mm | ||
High Output Current: ±60 mA
Single Supply: 5 V to 12 V
Wide Bandwidth: 5 MHz
High Slew Rate: 3 V/±s
Low Distortion: 0.01%
Unity-Gain Stable
No Phase Reversal
Short-Circuit Protected
Drives Capacitive Loads: 10 nF
