MCP6V64-E/ST Microchip, Op Amp, RRIO, 1MHz, 1.8 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 146-0331
- Mfr. Part No.:
- MCP6V64-E/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0331
- Mfr. Part No.:
- MCP6V64-E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Precision, Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Slew Rate | 0.45V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Offset Voltage | 8µV | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Input Offset Current | 200pA | |
| Typical Input Voltage Noise Density | 26nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Precision, Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 0.45V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Offset Voltage 8µV | ||
Length 5.1mm | ||
Height 1.05mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Input Offset Current 200pA | ||
Typical Input Voltage Noise Density 26nV/√Hz | ||
- COO (Country of Origin):
- TH
