- RS Stock No.:
- 145-7450
- Mfr. Part No.:
- OPA2822E/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7450
- Mfr. Part No.:
- OPA2822E/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 12 V |
Typical Gain Bandwidth Product | 240MHz |
Typical Slew Rate | 170V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 2.1nV/√Hz |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
- RS Stock No.:
- 145-7450
- Mfr. Part No.:
- OPA2822E/250
- Brand:
- Texas Instruments