TLC27M4CDR Texas Instruments, Precision, Op Amp, 520kHz, 5 → 15 V, 14-Pin SOIC

Discontinued
RS Stock No.:
145-7128
Mfr. Part No.:
TLC27M4CDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

520kHz

Typical Slew Rate

0.43V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

104.6 dB

Rail to Rail

No

Height

1.58mm

Length

8.65mm

Typical Input Voltage Noise Density

32nV/√Hz

Dimensions

8.65 x 3.91 x 1.58mm

Width

3.91mm

Low Power LinCMOS Operational Amplifiers


Related links