- RS Stock No.:
- 145-6997
- Mfr. Part No.:
- TL3474ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6997
- Mfr. Part No.:
- TL3474ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
General Purpose Operational Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 4 → 36 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 13V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Typical Input Voltage Noise Density | 49nV/√Hz |
Height | 1.05mm |