TLV2461CD Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 145-6716
- Mfr. Part No.:
- TLV2461CD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6716
- Mfr. Part No.:
- TLV2461CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 6.4MHz | |
| Typical Slew Rate | 1.6V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 109 dB | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Typical Input Voltage Noise Density | 14nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 6.4MHz | ||
Typical Slew Rate 1.6V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 109 dB | ||
Height 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Typical Input Voltage Noise Density 14nV/√Hz | ||
Low Voltage Operational Amplifiers, TLV Series
Related links
- TLV2462ID Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin SOIC
- TLV2462CD Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin SOIC
- TLV2464CD Texas Instruments Op Amp 6.4MHz 5 V, 14-Pin SOIC
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- TLV2460CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- TLV2461IDBVT Texas Instruments Op Amp 6.4MHz 5 V, 5-Pin SOT-23
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- TLV2472CD Texas Instruments Op Amp 2.8MHz 5 V, 8-Pin SOIC
