OP42FZ Analog Devices, Op Amp, 10MHz 100 Hz, 8-Pin PDIP
- RS Stock No.:
- 145-6330
- Mfr. Part No.:
- OP42FZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-6330
- Mfr. Part No.:
- OP42FZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 50V/µs | |
| Maximum Operating Frequency | 100 Hz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Typical Voltage Gain | 119 dB | |
| Offset Voltage | 1.5mV | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 38nV/√Hz | |
| Input Voltage Range | Minimum of ±11 V | |
| Minimum Input Voltage | ±11 V | |
| Input Offset Current | 50nA | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 50V/µs | ||
Maximum Operating Frequency 100 Hz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Typical Voltage Gain 119 dB | ||
Offset Voltage 1.5mV | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 38nV/√Hz | ||
Input Voltage Range Minimum of ±11 V | ||
Minimum Input Voltage ±11 V | ||
Input Offset Current 50nA | ||
Non Compliant
- COO (Country of Origin):
- US
Operational Amplifiers, Analog Devices
