OPA4137PA Texas Instruments, Op Amp, 1MHz, 5 → 28 V, 14-Pin PDIP
- RS Stock No.:
- 145-6178
- Mfr. Part No.:
- OPA4137PA
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-6178
- Mfr. Part No.:
- OPA4137PA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 3.5V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 94 dB | |
Rail to Rail | No | |
Height | 4.57mm | |
Length | 19.3mm | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Width | 6.35mm | |
Typical Input Voltage Noise Density | 45nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 3.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 94 dB | ||
Rail to Rail No | ||
Height 4.57mm | ||
Length 19.3mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Typical Input Voltage Noise Density 45nV/√Hz | ||