LP324N Texas Instruments, Op Amp, 100kHz, 5 → 28 V, 14-Pin PDIP

Discontinued
RS Stock No.:
145-5930
Mfr. Part No.:
LP324N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

100kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.05V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Length

19.3mm

Dimensions

19.3 x 6.35 x 4.57mm

Width

6.35mm

Height

4.57mm

Low Power General Purpose Op Amps


Related links