TCA0372DWG onsemi, Power, Op Amp, 1.4MHz 100 kHz, 40 V, 16-Pin SOIC
- RS Stock No.:
- 145-3218
- Mfr. Part No.:
- TCA0372DWG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-3218
- Mfr. Part No.:
- TCA0372DWG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | Power | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 16 | |
Typical Single Supply Voltage | 40 V | |
Typical Gain Bandwidth Product | 1.4MHz | |
Typical Slew Rate | 1.4V/µs | |
Maximum Operating Frequency | 100 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Width | 7.4mm | |
Dimensions | 10.15 x 7.4 x 2.25mm | |
Height | 2.25mm | |
Length | 10.15mm | |
Typical Input Voltage Noise Density | 22nV/√Hz | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 40 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Slew Rate 1.4V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Width 7.4mm | ||
Dimensions 10.15 x 7.4 x 2.25mm | ||
Height 2.25mm | ||
Length 10.15mm | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
- COO (Country of Origin):
- PH
TCA0372, 1A Output Dual Power Operational Amplifiers, ON Semiconductor
The ON Semiconductor TCA0372 is a Power Op Amp suitable for a wide range of applications, including servo amplifiers and power supplies.
Output Current up to 1 A
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion
Operational Amplifiers, ON Semiconductor