LM2904DG onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 145-3031
- Mfr. Part No.:
- LM2904DG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-3031
- Mfr. Part No.:
- LM2904DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Maximum Operating Temperature | +105 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Dimensions | 5 x 4 x 1.5mm | |
Width | 4mm | |
Length | 5mm | |
Height | 1.5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
- COO (Country of Origin):
- MY
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Operational Amplifiers, ON Semiconductor