LM224DTBG onsemi, Op Amp, 3 → 32 V, 14-Pin TSSOP
- RS Stock No.:
- 145-2889
- Mfr. Part No.:
- LM224DTBG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2889
- Mfr. Part No.:
- LM224DTBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 → 32 V | |
Minimum Operating Temperature | -25 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Length | 5.1mm | |
Width | 4.5mm | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Height | 1.05mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Length 5.1mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
- COO (Country of Origin):
- PH
LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Operational Amplifiers, ON Semiconductor