- RS Stock No.:
- 145-0986
- Mfr. Part No.:
- OPA365AID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0986
- Mfr. Part No.:
- OPA365AID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Voltage Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 50MHz |
Typical Slew Rate | 25V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 120 dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Width | 3.91mm |