- RS Stock No.:
- 145-0407
- Mfr. Part No.:
- TL054CD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0407
- Mfr. Part No.:
- TL054CD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
JFET Input Op Amp, TL030 & TL050 Families
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 2.7MHz |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Slew Rate | 15.4V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Rail to Rail | No |
Typical Voltage Gain | 97 dB |
Length | 8.65mm |
Typical Input Voltage Noise Density | 75nV/√Hz |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |