TLC27L7CD Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0377
Mfr. Part No.:
TLC27L7CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.03V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

117 dB

Length

4.9mm

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Low Power LinCMOS Operational Amplifiers


Related links