TLC27L2ACD Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-0376
Mfr. Part No.:
TLC27L2ACD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

85kHz

Typical Slew Rate

0.03V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

117 dB

Typical Input Voltage Noise Density

68nV/√Hz

Length

4.9mm

Width

3.91mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Low Power LinCMOS Operational Amplifiers