LM3900D Texas Instruments, Norton, Op Amp, 2.5MHz, 5 → 28 V, 14-Pin SOIC
- RS Stock No.:
- 145-0373
- Mfr. Part No.:
- LM3900D
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 145-0373
- Mfr. Part No.:
- LM3900D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Norton | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 2.5MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 20V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 69 dB | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Norton | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 2.5MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 20V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 69 dB | ||
Height 1.58mm | ||
Width 3.91mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Norton Operational Amplifiers
A range of Texas Instruments current-differencing (Norton) operational amplifiers which can be used in most conventional op-amp applications where the inputs are currents rather than voltages. Outputs are of the standard voltage source/sink type and the devices are ideally suited to high-speed applications such as video amplifiers, wide range waveform generators and high-Q high frequency filters.
Related links
- LM3900N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- LM2900N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- LM224AD Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM224D Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM324AD Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM124DR Texas Instruments 1.2MHz 14-Pin SOIC
- LM324D Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM324M/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
