MCP6041-I/SN Microchip, Op Amp, RRIO, 14kHz, 3 V, 5 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9183
Mfr. Part No.:
MCP6041-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

14kHz

Typical Slew Rate

0.003V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

115 dB

Width

3.9mm

Height

1.25mm

Typical Input Voltage Noise Density

170nV/√Hz

Length

4.9mm

Dimensions

4.9 x 3.9 x 1.25mm

MCP6041/6042/6043/6044 Operational Amplifiers



Operational Amplifiers, Microchip

Related links