- RS Stock No.:
- 125-0036
- Mfr. Part No.:
- MC33272ADG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 125-0036
- Mfr. Part No.:
- MC33272ADG
- Brand:
- ON Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MC33272A/74A, NCV33272A/74A, High Slew Rate, Low Input Offset Voltage, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33272A/74A, NCV33272A/74A Dual and Quad Op Amps incorporate Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. They have low input offset voltage and high gain bandwidth product.
Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.
Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.
Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Input Offset Voltage Trimmed to 100 μV (Typical)
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 MΩ
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/μs
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 MΩ
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/μs
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 24MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |