LM358N/NOPB Texas Instruments, Precision, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin PDIP

Discontinued
RS Stock No.:
124-4527
Mfr. Part No.:
LM358N/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 32 V

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±1.5 → ±16V

Typical Slew Rate

0.1V/µs

Maximum Operating Frequency

20 kHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Offset Voltage

7mV

Output Current

20 (Sink) mA, 40 (Source) mA

Maximum Input Voltage

32 V

Rail to Rail

No

Typical Voltage Gain

100 dB

Width

6.6mm

Height

4.57mm

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Minimum Input Voltage

-0.3 V

Input Offset Current

50nA

Input Voltage Range

-0.3 → 32 V

COO (Country of Origin):
GB

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.